DD78M4R70T2S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 610,32800 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 374,88000 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 611,65300 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 264,50700 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 545,03000 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 19
Unit Price: 653,96000 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 307,58300 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 576,62500 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 099,26200 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 608,44700 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 608,44700 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 612,54000 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 549,47500 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 626,03100 zł
Datasheet
Image for DD78M4R70T2S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD78M4R70T2S

DigiKey Part Number
4306-DD78M4R70T2S-ND
Manufacturer
Manufacturer Product Number
DD78M4R70T2S
Description
DD78M4R70T2S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Stainless Steel, Passivated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Backset Spacing
0.450" (11.43mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
4
Voltage Rating
300V
Mounting Type
Color
Blue
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyester, Glass Filled
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD78M4R2000Amphenol Positronic04306-DD78M4R2000-ND610,32800 złParametric Equivalent
DD78M4R200S-50Amphenol Positronic04306-DD78M4R200S-50-ND1 374,88000 złParametric Equivalent
DD78M4R200X/AAAmphenol Positronic04306-DD78M4R200X/AA-ND611,65300 złParametric Equivalent
DD78M4R6000/AA-15Amphenol Positronic04306-DD78M4R6000/AA-15-ND1 264,50700 złParametric Equivalent
DD78M4R7000Amphenol Positronic04306-DD78M4R7000-ND545,03000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10667,89200 zł6 678,92 zł
Unit Price without VAT:667,89200 zł
Unit Price with VAT:821,50716 zł