Off-the-Shelf (OTS) Micro-Fit+ Pre-Crimped Leads
Molex's pre-crimped leads are designed with multiple wire gauges to accommodate different pin-out combinations for rapid prototyping
Molex's off-the-shelf (OTS) Micro-Fit+ pre-crimped leads are available for most Molex product families, allowing customers to choose the right connector at any stage of the development process, including prototyping, pre-production, and mass production. These leads have multiple configurations such as female-to-female, male-to-male, stripped leads, and pigtail options. Pre-crimped leads provide a simple solution for customers to quickly prototype cables. These cables are dual-ended cable assemblies with crimped terminals on both ends of the assembly and are available in the most popular Molex connector families. Pre-crimped leads were designed with multiple wire gauges to accommodate different pin-out combinations for rapid prototyping.
- Available in 150 mm and 300 mm lengths
- Leads crimped on both ends
- Current rating up to 40 A max per contact
- 150 mm and 300 mm length options
- 8 AWG to 30 AWG
- Cash payment systems
- Office equipment
- Drones
- Agricultural equipment
- Automotive infotainment
Off-the-Shelf (OTS) Micro-Fit+ Pre-Crimped Leads
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0367693072 | MICROFIT PLUS 24AWG FMALE SN | 340 - Immediate | $4.48 | View Details |
![]() | ![]() | 0367693071 | MICROFIT PLUS 24AWG FMALE AU | 309 - Immediate | $4.51 | View Details |
![]() | ![]() | 0367693070 | MICROFIT PLUS 24AWG MALE SN | 325 - Immediate | $4.59 | View Details |
![]() | ![]() | 0367693069 | MICROFIT PLUS 24AWG MALE AU | 740 - Immediate | $4.92 | View Details |
![]() | ![]() | 0367693062 | MICROFIT PLUS 16AWG MALE SN | 98 - Immediate | $5.32 | View Details |
![]() | ![]() | 0367693068 | MICROFIT PLUS 20AWG FMALE SN | 346 - Immediate | $5.47 | View Details |
![]() | ![]() | 0367693067 | MICROFIT PLUS 20AWG FMALE AU | 552 - Immediate | $5.50 | View Details |
![]() | ![]() | 0367693063 | MICROFIT PLUS 16AWG FMALE AU | 334 - Immediate | $5.25 | View Details |
![]() | ![]() | 0367693064 | MICROFIT PLUS 16AWG FMALE SN | 796 - Immediate | $5.10 | View Details |
![]() | ![]() | 0367693066 | MICROFIT PLUS 20AWG MALE SN | 648 - Immediate | $5.61 | View Details |
![]() | ![]() | 0367693061 | MICROFIT PLUS 16AWG MALE AU | 720 - Immediate | $5.65 | View Details |
![]() | ![]() | 0367693065 | MICROFIT PLUS 20AWG MALE AU | 728 - Immediate | $5.91 | View Details |