
0367693071 | |
|---|---|
DigiKey Part Number | 900-0367693071-ND |
Manufacturer | |
Manufacturer Product Number | 0367693071 |
Description | MICROFIT PLUS 24AWG FMALE AU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 zł | 4,51 zł |
| 10 | 3,83000 zł | 38,30 zł |
| 25 | 3,59080 zł | 89,77 zł |
| 50 | 3,41820 zł | 170,91 zł |
| 100 | 3,25500 zł | 325,50 zł |
| 250 | 3,05092 zł | 762,73 zł |
| 750 | 2,82320 zł | 2 117,40 zł |
| 1 500 | 2,68843 zł | 4 032,64 zł |
| 3 000 | 2,56015 zł | 7 680,45 zł |
| Unit Price without VAT: | 4,51000 zł |
|---|---|
| Unit Price with VAT: | 5,54730 zł |


