Black 16 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0367693064

DigiKey Part Number
23-0367693064-ND
Manufacturer
Manufacturer Product Number
0367693064
Description
MICROFIT PLUS 16AWG FMALE SN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
60.0µin (1.52µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 806
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
15,10000 zł5,10 zł
104,32100 zł43,21 zł
254,04840 zł101,21 zł
503,85480 zł192,74 zł
1003,67060 zł367,06 zł
2503,44068 zł860,17 zł
5003,27640 zł1 638,20 zł
1 0003,11994 zł3 119,94 zł
2 5002,92467 zł7 311,67 zł
Manufacturers Standard Package
Unit Price without VAT:5,10000 zł
Unit Price with VAT:6,27300 zł