
0367693068 | |
|---|---|
DigiKey Part Number | 900-0367693068-ND |
Manufacturer | |
Manufacturer Product Number | 0367693068 |
Description | MICROFIT PLUS 20AWG FMALE SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 60.0µin (1.52µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 zł | 5,47 zł |
| 10 | 4,65500 zł | 46,55 zł |
| 25 | 4,36400 zł | 109,10 zł |
| 50 | 4,15560 zł | 207,78 zł |
| 100 | 3,95670 zł | 395,67 zł |
| 250 | 3,70888 zł | 927,22 zł |
| 750 | 3,43216 zł | 2 574,12 zł |
| 1 500 | 3,26837 zł | 4 902,56 zł |
| 3 000 | 3,11244 zł | 9 337,32 zł |
| Unit Price without VAT: | 5,47000 zł |
|---|---|
| Unit Price with VAT: | 6,72810 zł |

