Automotive AECQ Ultra-High Inrush 0603 SMD Fuses – 441A Series
Littelfuse surface mount fuses are automotive grade qualified to operate under a wide range of temperatures
Littelfuse's 441A AEC-Q compliant surface mount fuses are automotive grade qualified to operate under a wide range of ambient temperatures as low as -55°C up to 150°C with ultra-high inrush current withstand capability to avoid nuisance fuse openings. This Littelfuse 0603 fast-acting fuse ensures excellent temperature stability and performance reliability. The fast response to faulty currents ensures overcurrent protection to sensitive auto-electronics applications.
This 100% lead-free, RoHS compliant, and halogen-free fuse series has been designed specifically to provide overcurrent protection to circuits that see high working ambient temperatures (up to 150°C) and high inrush currents. The general design ensures excellent temperature stability and performance reliability. This high I²t fuse series is designed to have ultra-high inrush current withstand capability to avoid nuisance fuse open.
Application Matrix: Circuit Protection Technology Application Matrix
Catalog: Electronic Fuse Products Catalog
| Features | Applications | |
|
|
441A Series Automotive SMD Fuses
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0441002.WRA | FUSE BOARD MOUNT 2A 32VDC 0603 | 2728 - Immediate | $7.07 | View Details |
![]() | ![]() | 0441003.WRA | FUSE BOARD MOUNT 3A 32VDC 0603 | 5747 - Immediate | $7.07 | View Details |
![]() | ![]() | 0441004.WRA | FUSE BOARD MOUNT 4A 32VDC 0603 | 4822 - Immediate 3000 - Factory Stock | $7.07 | View Details |
![]() | ![]() | 0441005.WRA | FUSE BOARD MOUNT 5A 32VDC 0603 | 8327 - Immediate | $7.07 | View Details |
![]() | ![]() | 0441006.WRA | FUSE BOARD MOUNT 6A 32VDC 0603 | 1246 - Immediate | $7.07 | View Details |
![]() | ![]() | 044103.5WRA | FUSE BOARD MOUNT 3.5A 32VDC 0603 | 2756 - Immediate | $7.07 | View Details |
![]() | ![]() | 044102.5WRA | FUSE BOARD MOUNT 2.5A 32VDC 0603 | 39 - Immediate | $7.07 | View Details |