
0441004.WRA | |
|---|---|
DigiKey Part Number | F10070TR-ND - Tape & Reel (TR) F10070CT-ND - Cut Tape (CT) F10070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0441004.WRA |
Description | FUSE BOARD MOUNT 4A 32VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.2659 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.0097 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 zł | 6,50 zł |
| 5 | 5,38000 zł | 26,90 zł |
| 10 | 4,96600 zł | 49,66 zł |
| 50 | 4,11940 zł | 205,97 zł |
| 100 | 3,80050 zł | 380,05 zł |
| 250 | 3,41528 zł | 853,82 zł |
| 500 | 3,14884 zł | 1 574,42 zł |
| 1 000 | 2,90198 zł | 2 901,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,25323 zł | 6 759,69 zł |
| Unit Price without VAT: | 6,50000 zł |
|---|---|
| Unit Price with VAT: | 7,99500 zł |

