2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0441002.WRA

DigiKey Part Number
F10068TR-ND - Tape & Reel (TR)
F10068CT-ND - Cut Tape (CT)
F10068DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0441002.WRA
Description
FUSE BOARD MOUNT 2A 32VDC 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.3103
Approval Agency
CE, cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm)
DC Cold Resistance
0.0302 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 728
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,64000 zł6,64 zł
55,49600 zł27,48 zł
105,07300 zł50,73 zł
504,20840 zł210,42 zł
1003,88260 zł388,26 zł
2503,48908 zł872,27 zł
5003,21690 zł1 608,45 zł
1 0002,96469 zł2 964,69 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30192 zł6 905,76 zł
Manufacturers Standard Package
Unit Price without VAT:6,64000 zł
Unit Price with VAT:8,16720 zł