3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

044103.5WRA

DigiKey Part Number
F10074TR-ND - Tape & Reel (TR)
F10074CT-ND - Cut Tape (CT)
F10074DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
044103.5WRA
Description
FUSE BOARD MOUNT 3.5A 32VDC 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.9438
Approval Agency
CE, cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm)
DC Cold Resistance
0.0117 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 776
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,50000 zł6,50 zł
55,38000 zł26,90 zł
104,96600 zł49,66 zł
504,11940 zł205,97 zł
1003,80050 zł380,05 zł
2503,41528 zł853,82 zł
5003,14884 zł1 574,42 zł
1 0002,90198 zł2 901,98 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,25323 zł6 759,69 zł
Manufacturers Standard Package
Unit Price without VAT:6,50000 zł
Unit Price with VAT:7,99500 zł