SYA Board to Wire Connector Series

JAM SYA 1.0 mm pitch board-to-wire connector series (SMT type) are designed to prevent misinsertion

Image of JAM SYA Board to Wire Connector Series JAM SYA series connectors feature a positive locking mechanism. The housing and header design prevents misinsertion. The series is available in both straight and right-angle configurations. The housing is made from PBT material, while the header is GF nylon 6T. Both materials are UL 94V-0 and RoHS compliant.

Features
  • Compact design with a height of 4.3 mm for right-angle type
  • Insertion guide and backrest provide secure mating
  • Surface mounting technology (SMT)
  • Designed to avoid misinsertion
Application
  • Home appliances/consumer electronics
  • Lighting
  • Amusement
Specifications
  • Poles: 2P to 15P
  • Pitch: 1.0 mm
  • Rated current:
    • AWG #28 to #30: 1 A
    • AWG #32: 0.8 A
  • Rated voltage: AC/DC 50 V
  • Withstand voltage: AC 500 V/min
  • Insulation resistance: 100 MΩ over
  • Temperature range: -40°C to +85°C
  • Wire size: AWG #28 to #32

Headers, Male Pins

ImageManufacturer Part NumberDescriptionConnector TypeContact TypePitch - MatingAvailable QuantityPriceView Details
1 MM W TO B CONNECTOR 2P HEADERSYA10-02WH-ET1 MM W TO B CONNECTOR 2P HEADERHeaderMale Pin0.039" (1.00mm)1330 - Immediate$1.03View Details
1 MM W TO B CONNECTOR 3P HEADERSYA10-03WH-ET1 MM W TO B CONNECTOR 3P HEADERHeaderMale Pin0.039" (1.00mm)879 - Immediate$1.06View Details
1 MM W TO B CONNECTOR 4P HEADERSYA10-04WH-ET1 MM W TO B CONNECTOR 4P HEADERHeaderMale Pin0.039" (1.00mm)1647 - Immediate$1.10View Details
1 MM W TO B CONNECTOR 3P DUAL HESYA10-03WV-ET1 MM W TO B CONNECTOR 3P DUAL HEHeaderMale Pin0.039" (1.00mm)1540 - Immediate$1.21View Details
1 MM W TO B CONNECTOR 5P HEADERSYA10-05WH-ET1 MM W TO B CONNECTOR 5P HEADERHeaderMale Pin0.039" (1.00mm)1230 - Immediate$1.14View Details
1 MM W TO B CONNECTOR 2P HEADERSYA10-02WV-ET1 MM W TO B CONNECTOR 2P HEADERHeaderMale Pin0.039" (1.00mm)1442 - Immediate$1.21View Details
1 MM W TO B CONNECTOR 4P HEADERSYA10-04WV-ET1 MM W TO B CONNECTOR 4P HEADERHeaderMale Pin0.039" (1.00mm)1406 - Immediate$1.25View Details
1 MM W TO B CONNECTOR 6P HEADERSYA10-06WH-ET1 MM W TO B CONNECTOR 6P HEADERHeaderMale Pin0.039" (1.00mm)0$1.17View Details
1 MM W TO B CONNECTOR 5P HEADERSYA10-05WV-ET1 MM W TO B CONNECTOR 5P HEADERHeaderMale Pin0.039" (1.00mm)1610 - Immediate$1.28View Details
1 MM W TO B CONNECTOR 7P HEADERSYA10-07WH-ET1 MM W TO B CONNECTOR 7P HEADERHeaderMale Pin0.039" (1.00mm)40 - Immediate$1.17View Details
1 MM W TO B CONNECTOR 8P HEADERSYA10-08WH-ET1 MM W TO B CONNECTOR 8P HEADERHeaderMale Pin0.039" (1.00mm)1285 - Immediate$1.25View Details
1 MM W TO B CONNECTOR 9P HEADERSYA10-09WH-ET1 MM W TO B CONNECTOR 9P HEADERHeaderMale Pin0.039" (1.00mm)0$1.28View Details
1 MM W TO B CONNECTOR 6P HEADERSYA10-06WV-ET1 MM W TO B CONNECTOR 6P HEADERHeaderMale Pin0.039" (1.00mm)1365 - Immediate$1.36View Details
1 MM W TO B CONNECTOR 7P HEADERSYA10-07WV-ET1 MM W TO B CONNECTOR 7P HEADERHeaderMale Pin0.039" (1.00mm)1660 - Immediate$1.36View Details
1 MM W TO B CONNECTOR 10P HEADERSYA10-10WH-ET1 MM W TO B CONNECTOR 10P HEADERHeaderMale Pin0.039" (1.00mm)1260 - Immediate$1.32View Details
1 MM W TO B CONNECTOR 8P HEADERSYA10-08WV-ET1 MM W TO B CONNECTOR 8P HEADERHeaderMale Pin0.039" (1.00mm)1685 - Immediate$1.39View Details
1 MM W TO B CONNECTOR 11P HEADERSYA10-11WH-ET1 MM W TO B CONNECTOR 11P HEADERHeaderMale Pin0.039" (1.00mm)0$1.32View Details
1 MM W TO B CONNECTOR 9P HEADERSYA10-09WV-ET1 MM W TO B CONNECTOR 9P HEADERHeaderMale Pin0.039" (1.00mm)1780 - Immediate$1.43View Details
1 MM W TO B CONNECTOR 10P HEADERSYA10-10WV-ET1 MM W TO B CONNECTOR 10P HEADERHeaderMale Pin0.039" (1.00mm)1800 - Immediate$1.47View Details
1 MM W TO B CONNECTOR 12P HEADERSYA10-12WH-ET1 MM W TO B CONNECTOR 12P HEADERHeaderMale Pin0.039" (1.00mm)1438 - Immediate$1.36View Details

Rectangular Connector Housings

ImageManufacturer Part NumberDescriptionConnector TypeContact TypeNumber of PositionsAvailable QuantityPriceView Details
1 MM W TO B CONNECTOR 3P HOUSINGSYA10-03HG1 MM W TO B CONNECTOR 3P HOUSINGReceptacleFemale Socket3655 - Immediate$0.37View Details
1 MM W TO B CONNECTOR 7P HOUSINGSYA10-07HG1 MM W TO B CONNECTOR 7P HOUSINGReceptacleFemale Socket7976 - Immediate$0.37View Details
1 MM W TO B CONNECTOR 6P HOUSINGSYA10-06HG1 MM W TO B CONNECTOR 6P HOUSINGReceptacleFemale Socket6662 - Immediate$0.37View Details
1 MM W TO B CONNECTOR 5P HOUSINGSYA10-05HG1 MM W TO B CONNECTOR 5P HOUSINGReceptacleFemale Socket5867 - Immediate$0.37View Details
1 MM W TO B CONNECTOR 11P HOUSINSYA10-11HG1 MM W TO B CONNECTOR 11P HOUSINReceptacleFemale Socket111000 - Immediate$0.37View Details
1 MM W TO B CONNECTOR 13P HOUSINSYA10-13HG1 MM W TO B CONNECTOR 13P HOUSINReceptacleFemale Socket13279 - Immediate$0.37View Details
1 MM W TO B CONNECTOR 10P HOUSINSYA10-10HG1 MM W TO B CONNECTOR 10P HOUSINReceptacleFemale Socket10889 - Immediate$0.37View Details
1 MM W TO B CONNECTOR 8P HOUSINGSYA10-08HG1 MM W TO B CONNECTOR 8P HOUSINGReceptacleFemale Socket8905 - Immediate$0.37View Details
1 MM W TO B CONNECTOR 9P HOUSINGSYA10-09HG1 MM W TO B CONNECTOR 9P HOUSINGReceptacleFemale Socket9962 - Immediate$0.37View Details
1 MM W TO B CONNECTOR 12P HOUSINSYA10-12HG1 MM W TO B CONNECTOR 12P HOUSINReceptacleFemale Socket12954 - Immediate$0.37View Details
1 MM W TO B CONNECTOR 14P HOUSINSYA10-14HG1 MM W TO B CONNECTOR 14P HOUSINReceptacleFemale Socket14998 - Immediate$0.59View Details
1 MM W TO B CONNECTOR 15P HOUSINSYA10-15HG1 MM W TO B CONNECTOR 15P HOUSINReceptacleFemale Socket15950 - Immediate$0.62View Details
1 MM W TO B CONNECTOR 4P HOUSINGSYA10-04HG1 MM W TO B CONNECTOR 4P HOUSINGReceptacleFemale Socket41228 - Immediate$0.37View Details
1 MM W TO B CONNECTOR 2P HOUSINGSYA10-02HG1 MM W TO B CONNECTOR 2P HOUSINGReceptacleFemale Socket2760 - Immediate$0.37View Details

Crimp Tool

ImageManufacturer Part NumberDescriptionTool MethodTool TypeFor Use With/Related ProductsAvailable QuantityPriceView Details
CRIMP TOOL FOR 710112-2MAHT-710112CWCRIMP TOOL FOR 710112-2MAManualHand Crimper710112-2MA10 - Immediate$4,646.40View Details

Rectangular Connector Contacts

ImageManufacturer Part NumberDescriptionTypePin or SocketContact TerminationAvailable QuantityPriceView Details
TERMINAL SYA CONNECTOR, TOP710112-2MACTERMINAL SYA CONNECTOR, TOPStampedPinCrimp30281 - Immediate$0.37View Details
Published: 2024-09-09