



SYA10-09WV-ET | |
|---|---|
DigiKey Part Number | 4285-SYA10-09WV-ETTR-ND - Tape & Reel (TR) 4285-SYA10-09WV-ETCT-ND - Cut Tape (CT) 4285-SYA10-09WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA10-09WV-ET |
Description | 1 MM W TO B CONNECTOR 9P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 1,21400 zł | 12,14 zł |
| 25 | 1,13760 zł | 28,44 zł |
| 50 | 1,08380 zł | 54,19 zł |
| 100 | 1,03200 zł | 103,20 zł |
| 250 | 0,96708 zł | 241,77 zł |
| 500 | 0,92090 zł | 460,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,85754 zł | 1 543,57 zł |
| 3 600 | 0,81660 zł | 2 939,76 zł |
| 5 400 | 0,79357 zł | 4 285,28 zł |
| 9 000 | 0,76547 zł | 6 889,23 zł |
| 12 600 | 0,74752 zł | 9 418,75 zł |
| 18 000 | 0,72895 zł | 13 121,10 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

