



SYA10-02WV-ET | |
|---|---|
DigiKey Part Number | 4285-SYA10-02WV-ETTR-ND - Tape & Reel (TR) 4285-SYA10-02WV-ETCT-ND - Cut Tape (CT) 4285-SYA10-02WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA10-02WV-ET |
Description | 1 MM W TO B CONNECTOR 2P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 1,04900 zł | 10,49 zł |
| 25 | 0,98400 zł | 24,60 zł |
| 50 | 0,93640 zł | 46,82 zł |
| 100 | 0,89200 zł | 89,20 zł |
| 250 | 0,83592 zł | 208,98 zł |
| 500 | 0,79600 zł | 398,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,74128 zł | 1 334,30 zł |
| 3 600 | 0,70588 zł | 2 541,17 zł |
| 5 400 | 0,68598 zł | 3 704,29 zł |
| 9 000 | 0,66169 zł | 5 955,21 zł |
| 12 600 | 0,64617 zł | 8 141,74 zł |
| 18 000 | 0,63012 zł | 11 342,16 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

