
HT-710112CW | |
|---|---|
DigiKey Part Number | 4285-HT-710112CW-ND |
Manufacturer | |
Manufacturer Product Number | HT-710112CW |
Description | CRIMP TOOL FOR 710112-2MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool 710112-2MA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | 710112-2MA | |
Ratcheting | Ratchet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 425,12000 zł | 4 425,12 zł |
| 5 | 4 102,23200 zł | 20 511,16 zł |
| Unit Price without VAT: | 4 425,12000 zł |
|---|---|
| Unit Price with VAT: | 5 442,89760 zł |

