SinglFuse™ SF-0603FPxxxM Series Precision Fuses

Bourns SF-0603FPxxxM series fast acting precision surface mount fuses are RoHS compliant and halogen-free

Image of Bourns' SinglFuse™ SF-0603FPxxxM Series Precision FusesBourns' SF-0603FPxxxM line of fast-acting precision multilayer SinglFuse SMD fuses in 0603 footprint complements its already successful line of SinglFuse SMD fuse products. Bourns continues to broaden its portfolio of SinglFuse SMD fuses to address the growing need for effective circuit protection in a variety of applications including PCs and monitors, server farms, portable memory, cell phones and tablets, digital cameras, gaming systems, set-top boxes, drones and robotics, white goods, battery chargers, and industrial controllers. The Bourns SinglFuse SMD fuse products are RoHS compliant and halogen-free.

Features    
  • Single blow fuse for overcurrent protection
  • 1608 (EIA 0603) miniature footprint
  • Fast-acting precision fuse
  • Multilayer SMD design
  • RoHS compliant and halogen free
  • Surface mount packaging for automated assembly
Applications  
  • Portable memory
  • LCD monitors
  • Disk drives
  • PDAs
  • Digital camera
  • MP3 player
  • Cell phone
  • Rechargeable battery packs
  • Battery chargers
  • Set-top boxes
  • Industrial controllers
  • Battery management systems (BMS)
  • LED lighting
  • Power tools

SinglFuse™ SF-0603FPxxxM Series Precision Fuses

ImageManufacturer Part NumberDescriptionVoltage Rating - DCOperating TemperatureAvailable QuantityPriceView Details
FUSE BOARD MOUNT 2A 32VDC 0603SF-0603FP200M-2FUSE BOARD MOUNT 2A 32VDC 060332 V-55°C ~ 150°C7084 - Immediate$2.76View Details
FUSE BOARD MOUNT 3A 32VDC 0603SF-0603FP300M-2FUSE BOARD MOUNT 3A 32VDC 060332 V-55°C ~ 150°C11486 - Immediate$3.81View Details
FUSE BOARD MOUNT 1A 32VDC 0603SF-0603FP100M-2FUSE BOARD MOUNT 1A 32VDC 060332 V-55°C ~ 150°C9705 - Immediate$3.81View Details
FUSE BOARD MOUNT 3.5A 32VDC 0603SF-0603FP350M-2FUSE BOARD MOUNT 3.5A 32VDC 060332 V-55°C ~ 150°C5485 - Immediate$3.81View Details
FUSE BOARD MNT 500MA 32VDC 0603SF-0603FP050M-2FUSE BOARD MNT 500MA 32VDC 060332 V-55°C ~ 150°C4491 - Immediate$3.81View Details
FUSE BOARD MOUNT 1.5A 32VDC 0603SF-0603FP150M-2FUSE BOARD MOUNT 1.5A 32VDC 060332 V-55°C ~ 150°C4172 - Immediate$3.81View Details
FUSE BOARD MOUNT 5A 32VDC 0603SF-0603FP500M-2FUSE BOARD MOUNT 5A 32VDC 060332 V-55°C ~ 150°C564 - Immediate$3.81View Details
FUSE BOARD MNT 1.75A 32VDC 0603SF-0603FP175M-2FUSE BOARD MNT 1.75A 32VDC 060332 V-55°C ~ 150°C5670 - Immediate$3.81View Details
FUSE BOARD MOUNT 4A 32VDC 0603SF-0603FP400M-2FUSE BOARD MOUNT 4A 32VDC 060332 V-55°C ~ 150°C5345 - Immediate$3.81View Details
FUSE BOARD MNT 750MA 32VDC 0603SF-0603FP075M-2FUSE BOARD MNT 750MA 32VDC 060332 V-55°C ~ 150°C810 - Immediate$3.81View Details
Published: 2018-08-14