
SF-0603FP200M-2 | |
|---|---|
DigiKey Part Number | SF-0603FP200M-2TR-ND - Tape & Reel (TR) SF-0603FP200M-2CT-ND - Cut Tape (CT) SF-0603FP200M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP200M-2 |
Description | FUSE BOARD MOUNT 2A 32VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP200M-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.21 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.019" H (1.60mm x 0.80mm x 0.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.073 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 zł | 2,76 zł |
| 5 | 2,29000 zł | 11,45 zł |
| 10 | 2,11100 zł | 21,11 zł |
| 50 | 1,75160 zł | 87,58 zł |
| 100 | 1,61620 zł | 161,62 zł |
| 250 | 1,45284 zł | 363,21 zł |
| 500 | 1,34002 zł | 670,01 zł |
| 1 000 | 1,23552 zł | 1 235,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,99942 zł | 5 996,52 zł |
| 12 000 | 0,91966 zł | 11 035,92 zł |
| 18 000 | 0,88015 zł | 15 842,70 zł |
| Unit Price without VAT: | 2,76000 zł |
|---|---|
| Unit Price with VAT: | 3,39480 zł |

