4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603FP400M-2

DigiKey Part Number
118-SF-0603FP400M-2TR-ND - Tape & Reel (TR)
118-SF-0603FP400M-2CT-ND - Cut Tape (CT)
118-SF-0603FP400M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603FP400M-2
Description
FUSE BOARD MOUNT 4A 32VDC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603FP400M-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
1.15
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 150°C
Fuse Type
Size / Dimension
0.063" L x 0.031" W x 0.019" H (1.60mm x 0.80mm x 0.48mm)
Current Rating (Amps)
DC Cold Resistance
0.023 Ohms
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 395
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,81000 zł3,81 zł
53,16800 zł15,84 zł
102,91900 zł29,19 zł
502,42160 zł121,08 zł
1002,23460 zł223,46 zł
2502,00868 zł502,17 zł
5001,85242 zł926,21 zł
1 0001,70768 zł1 707,68 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,38053 zł8 283,18 zł
12 0001,26996 zł15 239,52 zł
18 0001,25678 zł22 622,04 zł
Manufacturers Standard Package
Unit Price without VAT:3,81000 zł
Unit Price with VAT:4,68630 zł