
SF-0603FP300M-2 | |
|---|---|
DigiKey Part Number | SF-0603FP300M-2TR-ND - Tape & Reel (TR) SF-0603FP300M-2CT-ND - Cut Tape (CT) SF-0603FP300M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP300M-2 |
Description | FUSE BOARD MOUNT 3A 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP300M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.46 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.019" H (1.60mm x 0.80mm x 0.48mm) | |
DC Cold Resistance | 0.039 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 zł | 3,71 zł |
| 5 | 3,08200 zł | 15,41 zł |
| 10 | 2,83900 zł | 28,39 zł |
| 50 | 2,35660 zł | 117,83 zł |
| 100 | 2,17430 zł | 217,43 zł |
| 250 | 1,95436 zł | 488,59 zł |
| 500 | 1,80228 zł | 901,14 zł |
| 1 000 | 1,66153 zł | 1 661,53 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,41036 zł | 8 462,16 zł |
| 12 000 | 1,29741 zł | 15 568,92 zł |
| 18 000 | 1,28394 zł | 23 110,92 zł |
| Unit Price without VAT: | 3,71000 zł |
|---|---|
| Unit Price with VAT: | 4,56330 zł |

