4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRD074K7L

DigiKey Part Number
13-RP0402BRD074K7LTR-ND - Tape & Reel (TR)
13-RP0402BRD074K7LCT-ND - Cut Tape (CT)
13-RP0402BRD074K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRD074K7L
Description
RES 4.7K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF-A-0402B4K7ETE Connectivity Passive Product125 3321712-CPF-A-0402B4K7ECT-ND0,75000 złParametric Equivalent
CPF-A-0402B4K7E1TE Connectivity Passive Product1 0341712-CPF-A-0402B4K7E1CT-ND0,93000 złParametric Equivalent
In-Stock: 19
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,42700 zł4,27 zł
250,39800 zł9,95 zł
500,37640 zł18,82 zł
1000,35510 zł35,51 zł
2500,32976 zł82,44 zł
5000,31226 zł156,13 zł
1 0000,29638 zł296,38 zł
5 0000,26523 zł1 326,15 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,24206 zł2 420,60 zł
20 0000,23275 zł4 655,00 zł
30 0000,22782 zł6 834,60 zł
50 0000,22214 zł11 107,00 zł
70 0000,21869 zł15 308,30 zł
100 0000,21528 zł21 528,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,50000 zł
Unit Price with VAT:0,61500 zł