
CPF-A-0402B4K7E1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B4K7E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0402B4K7E1CT-ND - Cut Tape (CT) 1712-CPF-A-0402B4K7E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B4K7E1 |
Description | RES SMD 4.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B4K7E1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,79000 zł | 7,90 zł |
| 25 | 0,73240 zł | 18,31 zł |
| 50 | 0,69160 zł | 34,58 zł |
| 100 | 0,65350 zł | 65,35 zł |
| 250 | 0,60756 zł | 151,89 zł |
| 500 | 0,57618 zł | 288,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,54781 zł | 547,81 zł |
| 2 000 | 0,52228 zł | 1 044,56 zł |
| 3 000 | 0,50862 zł | 1 525,86 zł |
| 5 000 | 0,49271 zł | 2 463,55 zł |
| 7 000 | 0,48297 zł | 3 380,79 zł |
| 10 000 | 0,47328 zł | 4 732,80 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

