


CPF-A-0402B4K7E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B4K7ETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B4K7ECT-ND - Cut Tape (CT) 1712-CPF-A-0402B4K7EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B4K7E |
Description | RES SMD 4.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B4K7E Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,63900 zł | 6,39 zł |
| 25 | 0,59480 zł | 14,87 zł |
| 50 | 0,56080 zł | 28,04 zł |
| 100 | 0,53000 zł | 53,00 zł |
| 250 | 0,49252 zł | 123,13 zł |
| 500 | 0,46688 zł | 233,44 zł |
| 1 000 | 0,44357 zł | 443,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39827 zł | 1 991,35 zł |
| 10 000 | 0,38225 zł | 3 822,50 zł |
| 15 000 | 0,37377 zł | 5 606,55 zł |
| 25 000 | 0,36395 zł | 9 098,75 zł |
| 35 000 | 0,35799 zł | 12 529,65 zł |
| 50 000 | 0,35208 zł | 17 604,00 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

