861011484009 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 98
Unit Price: 19,10000 zł
Datasheet

Direct


Würth Elektronik
In Stock: 39
Unit Price: 18,35000 zł
Datasheet

Direct


Würth Elektronik
In Stock: 0
Unit Price: 18,89000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 380
Unit Price: 18,64000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 20,74441 zł
Datasheet
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

861011484009

DigiKey Part Number
732-6536-ND
Manufacturer
Manufacturer Product Number
861011484009
Description
CAP ALUM 100UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
861011484009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.03 A @ 120 Hz
Packaging
Tray
Ripple Current @ High Frequency
1.4214 A @ 100 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
861021484013Würth Elektronik98732-6545-ND19,10000 złDirect
861101484010Würth Elektronik39732-6541-ND18,35000 złDirect
861141484009Würth Elektronik0732-861141484009-ND18,89000 złDirect
ELH107M450AR2AAKEMET1 380399-ELH107M450AR2AA-ND18,64000 złParametric Equivalent
MAL215749101E3Vishay Beyschlag/Draloric/BC Components0MAL215749101E3-ND20,74441 złParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Tray
QuantityUnit PriceExt Price
117,52000 zł17,52 zł
5014,16920 zł708,46 zł
10012,79760 zł1 279,76 zł
25010,51028 zł2 627,57 zł
5008,90878 zł4 454,39 zł
1 0007,99675 zł7 996,75 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,52000 zł
Unit Price with VAT:21,54960 zł