
ELH107M450AR2AA | |
|---|---|
DigiKey Part Number | 399-ELH107M450AR2AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH107M450AR2AA |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH107M450AR2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3775 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,64000 zł | 18,64 zł |
| 10 | 12,81600 zł | 128,16 zł |
| 50 | 10,40620 zł | 520,31 zł |
| 200 | 9,01670 zł | 1 803,34 zł |
| 600 | 8,22838 zł | 4 937,03 zł |
| 1 000 | 7,93387 zł | 7 933,87 zł |
| 2 600 | 7,48048 zł | 19 449,25 zł |
| Unit Price without VAT: | 18,64000 zł |
|---|---|
| Unit Price with VAT: | 22,92720 zł |

