


861021484013 | |
|---|---|
DigiKey Part Number | 732-6545-ND |
Manufacturer | |
Manufacturer Product Number | 861021484013 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 861021484013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.0212 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861111484015 | Würth Elektronik | 34 | 732-6534-ND | 17,38000 zł | Direct |
| 381LR101M450J022 | Cornell Dubilier Knowles | 1 373 | 338-2474-ND | 22,30000 zł | Parametric Equivalent |
| B43504B5107M000 | TDK | 520 | 495-6253-ND | 26,79000 zł | Parametric Equivalent |
| B43509B5107M000 | TDK | 520 | B43509B5107M000-ND | 23,77000 zł | Parametric Equivalent |
| B43547A5107M000 | TDK | 486 | B43547A5107M000-ND | 25,17000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,10000 zł | 19,10 zł |
| 50 | 15,45480 zł | 772,74 zł |
| 100 | 13,96100 zł | 1 396,10 zł |
| 250 | 11,46900 zł | 2 867,25 zł |
| 500 | 9,72388 zł | 4 861,94 zł |
| 1 000 | 8,72927 zł | 8 729,27 zł |
| Unit Price without VAT: | 19,10000 zł |
|---|---|
| Unit Price with VAT: | 23,49300 zł |

