


860040775010 | |
|---|---|
DigiKey Part Number | 732-9241-1-ND - Cut Tape (CT) 732-9241-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040775010 |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040775010 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 185 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1K221MPD1TD | Nichicon | 156 | 493-14609-1-ND | 5,96000 zł | Upgrade |
| 80ZLH220MEFC10X23 | Rubycon | 1 114 | 1189-3048-ND | 4,02000 zł | Parametric Equivalent |
| 80ZLH220MEFCT810X23 | Rubycon | 125 187 | 1189-3789-1-ND | 3,73000 zł | Parametric Equivalent |
| EKY-630ELL221MJ25S | Chemi-Con | 2 042 | 565-EKY-630ELL221MJ25S-ND | 4,27000 zł | Parametric Equivalent |
| EKYB800ELL221MJ25S | Chemi-Con | 1 998 | 565-EKYB800ELL221MJ25S-ND | 4,49000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 zł | 3,41 zł |
| 50 | 2,89420 zł | 144,71 zł |
| 100 | 2,52070 zł | 252,07 zł |
| 250 | 2,24424 zł | 561,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,96416 zł | 982,08 zł |
| 1 000 | 1,86722 zł | 1 867,22 zł |
| Unit Price without VAT: | 3,41000 zł |
|---|---|
| Unit Price with VAT: | 4,19430 zł |

