Direct
Direct
Direct
Upgrade
Upgrade
Upgrade



860010280025 | |
|---|---|
DigiKey Part Number | 732-8722-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010280025 |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010280025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.189 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.80192 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020280026 | Würth Elektronik | 188 | 732-8928-1-ND | 5,82000 zł | Direct |
| 10ZLJ5600MGC16X25 | Rubycon | 0 | 10ZLJ5600MGC16X25-ND | 2,80890 zł | Direct |
| UPW1A562MHD1TN | Nichicon | 0 | 493-12328-1-ND | 7,90000 zł | Direct |
| 10ZL5600MEFCGC16X25 | Rubycon | 0 | 10ZL5600MEFCGC16X25-ND | 0,00000 zł | Upgrade |
| EEU-FR1C562B | Panasonic Industry | 56 | P15344CT-ND | 9,80000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,24790 zł | 849,58 zł |
| Unit Price without VAT: | 4,24790 zł |
|---|---|
| Unit Price with VAT: | 5,22492 zł |







