



UPW1A562MHD1TN | |
|---|---|
DigiKey Part Number | 493-12328-1-ND - Cut Tape (CT) 493-12328-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1A562MHD1TN |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A562MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.176 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.56 A @ 100 kHz |
Part Status Not For New Designs | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 zł | 7,90 zł |
| 10 | 5,19600 zł | 51,96 zł |
| 50 | 4,06560 zł | 203,28 zł |
| 100 | 3,70890 zł | 370,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,32808 zł | 832,02 zł |
| 500 | 3,09578 zł | 1 547,89 zł |
| 750 | 2,97859 zł | 2 233,94 zł |
| 1 250 | 2,84790 zł | 3 559,88 zł |
| 1 750 | 2,77109 zł | 4 849,41 zł |
| 2 500 | 2,69691 zł | 6 742,27 zł |
| Unit Price without VAT: | 7,90000 zł |
|---|---|
| Unit Price with VAT: | 9,71700 zł |

