


860020280026 | |
|---|---|
DigiKey Part Number | 732-8928-1-ND - Cut Tape (CT) 732-8928-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020280026 |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020280026 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.49 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.9072 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1A562SB | Panasonic Industry | 992 | P122309CT-ND | 2,21000 zł | Direct |
| EEU-FR1C562B | Panasonic Industry | 56 | P15344CT-ND | 2,32000 zł | Upgrade |
| EEU-HD1E562B | Panasonic Industry | 1 661 | P15744CT-ND | 3,32000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 zł | 5,82 zł |
| 50 | 4,95540 zł | 247,77 zł |
| 100 | 4,31610 zł | 431,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,31615 zł | 863,23 zł |
| 400 | 3,83858 zł | 1 535,43 zł |
| 600 | 3,35740 zł | 2 014,44 zł |
| 1 000 | 3,19940 zł | 3 199,40 zł |
| Unit Price without VAT: | 5,82000 zł |
|---|---|
| Unit Price with VAT: | 7,15860 zł |

