Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2C021001A00KN00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C021001A00KN00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2C021001A00KN00 |
Description | CAP FILM 10000PF 10% 63VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2C021001A00KA00 | WIMA | 0 | 1928-MKS2C021001A00KA00TB-ND | 0,60158 zł | Parametric Equivalent |
| MKS2C021001A00KC00 | WIMA | 6 180 | 1928-MKS2C021001A00KC00CT-ND | 2,30000 zł | Parametric Equivalent |
| MKS2C021001A00KF00 | WIMA | 0 | 1928-MKS2C021001A00KF00TR-ND | 0,60599 zł | Parametric Equivalent |
| MKS2C021001A00KI00 | WIMA | 5 975 | 1928-MKS2C021001A00KI00CT-ND | 2,30000 zł | Parametric Equivalent |
| MKS2C021001A00KO00 | WIMA | 0 | 1928-MKS2C021001A00KO00TB-ND | 0,61113 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 600 | 0,61113 zł | 4 033,46 zł |
| Unit Price without VAT: | 0,61113 zł |
|---|---|
| Unit Price with VAT: | 0,75169 zł |



