10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C021001A00KC00

DigiKey Part Number
1928-MKS2C021001A00KC00CT-ND - Cut Tape (CT)
1928-MKS2C021001A00KC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2C021001A00KC00
Description
CAP FILM 10000PF 10% 63VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 180
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,30000 zł2,30 zł
101,41500 zł14,15 zł
501,07220 zł53,61 zł
1000,96700 zł96,70 zł
5000,78940 zł394,70 zł
1 0000,73450 zł734,50 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
2 8000,67038 zł1 877,06 zł
5 6000,63657 zł3 564,79 zł
8 4000,61963 zł5 204,89 zł
14 0000,60085 zł8 411,90 zł
19 6000,58988 zł11 561,65 zł
28 0000,57932 zł16 220,96 zł
Manufacturers Standard Package
Unit Price without VAT:2,30000 zł
Unit Price with VAT:2,82900 zł