1206X106M6R3CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 4 548
Unit Price: 2,23000 zł
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 0,37632 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2 000
Unit Price: 0,79000 zł
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,56408 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,38853 zł
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206X106M6R3CT

DigiKey Part Number
1292-1206X106M6R3CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206X106M6R3CT
Description
CAP CER 10UF 6.3V X5R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12066D106MAT2AKYOCERA AVX4 548478-KGM31HR50J106MUCT-ND2,23000 złParametric Equivalent
885012108002Würth Elektronik0732-7630-2-ND0,37632 złParametric Equivalent
GMC31X5R106M6R3NTCal-Chip Electronics, Inc.2 0004713-GMC31X5R106M6R3NTCT-ND0,79000 złParametric Equivalent
KGM31HR50J106MLKYOCERA AVX0478-KGM31HR50J106MLTR-ND0,56408 złParametric Equivalent
VJ1206G106MXYTW1BCVishay Vitramon0VJ1206G106MXYTW1BC-ND1,38853 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,20488 zł409,76 zł
Manufacturers Standard Package
Unit Price without VAT:0,20488 zł
Unit Price with VAT:0,25200 zł