
GMC31X5R106M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R106M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R106M6R3NTCT-ND - Cut Tape (CT) 4713-GMC31X5R106M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R106M6R3NT |
Description | CAP1206 X5R 10UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,46300 zł | 4,63 zł |
| 50 | 0,33320 zł | 16,66 zł |
| 100 | 0,29300 zł | 29,30 zł |
| 500 | 0,22528 zł | 112,64 zł |
| 1 000 | 0,20442 zł | 204,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,18732 zł | 374,64 zł |
| 4 000 | 0,17324 zł | 692,96 zł |
| 6 000 | 0,16620 zł | 997,20 zł |
| 10 000 | 0,15839 zł | 1 583,90 zł |
| 14 000 | 0,15383 zł | 2 153,62 zł |
| 20 000 | 0,14945 zł | 2 989,00 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

