Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM31HR50J106ML | |
|---|---|
DigiKey Part Number | 478-KGM31HR50J106MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31HR50J106ML |
Description | CAP CER 10UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR50J106ML Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12066D106MAT2A | KYOCERA AVX | 4 548 | 478-KGM31HR50J106MUCT-ND | 2,23000 zł | Parametric Equivalent |
| C1206C106M9PACTU | KEMET | 5 326 | 399-C1206C106M9PACTUCT-ND | 2,01000 zł | Direct |
| CC1206MKX5R5BB106 | YAGEO | 16 856 | 311-1990-1-ND | 1,69000 zł | Direct |
| 1206X106M6R3CT | Walsin Technology Corporation | 0 | 1292-1206X106M6R3CTTR-ND | 0,20488 zł | Parametric Equivalent |
| 885012108002 | Würth Elektronik | 0 | 732-7630-2-ND | 0,37632 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,56408 zł | 4 512,64 zł |
| Unit Price without VAT: | 0,56408 zł |
|---|---|
| Unit Price with VAT: | 0,69382 zł |








