0603N470K101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2 945
Unit Price: 1,01000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 5 265
Unit Price: 0,93000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,29324 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4 000
Unit Price: 0,68000 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,09061 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,07816 zł
Datasheet
47 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N470K101CT

DigiKey Part Number
1292-0603N470K101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N470K101CT
Description
CAP CER 47PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N470K101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C470K1GACAUTOKEMET2 945399-12997-1-ND1,01000 złParametric Equivalent
C0603C470K1GACTUKEMET5 265399-C0603C470K1GACTUCT-ND0,93000 złParametric Equivalent
C0603C470K1GALTUKEMET0399-C0603C470K1GALTUTR-ND0,29324 złParametric Equivalent
GMC10CG470K100NTCal-Chip Electronics, Inc.4 0004713-GMC10CG470K100NTCT-ND0,68000 złParametric Equivalent
VJ0603A470KXBCW1BCVishay Vitramon0VJ0603A470KXBCW1BC-ND0,09061 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,02103 zł84,12 zł
Manufacturers Standard Package
Unit Price without VAT:0,02103 zł
Unit Price with VAT:0,02587 zł