New Product
47 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG470K100NT

DigiKey Part Number
4713-GMC10CG470K100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG470K100NTCT-ND - Cut Tape (CT)
4713-GMC10CG470K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG470K100NT
Description
CAP0603 COG 47PF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 zł0,68 zł
100,39500 zł3,95 zł
500,28000 zł14,00 zł
1000,24530 zł24,53 zł
5000,18680 zł93,40 zł
1 0000,16884 zł168,84 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,14194 zł567,76 zł
8 0000,13196 zł1 055,68 zł
12 0000,12697 zł1 523,64 zł
20 0000,12143 zł2 428,60 zł
28 0000,11820 zł3 309,60 zł
40 0000,11509 zł4 603,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,68000 zł
Unit Price with VAT:0,83640 zł