
C0603C470K1GACAUTO | |
|---|---|
DigiKey Part Number | 399-12997-2-ND - Tape & Reel (TR) 399-12997-1-ND - Cut Tape (CT) 399-12997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470K1GACAUTO |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470K1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C470J1GACAUTO | KEMET | 14 649 | 399-16021-1-ND | 0,39000 zł | Upgrade |
| KAM15ACG2A470KT | KYOCERA AVX | 402 | 478-KAM15ACG2A470KTCT-ND | 0,68000 zł | Direct |
| AC0603JRNPO0BN470 | YAGEO | 4 384 | 311-3086-1-ND | 0,47000 zł | Upgrade |
| AC0603JRNPOYBN470 | YAGEO | 22 471 | 311-3097-1-ND | 0,61000 zł | Upgrade |
| CGA3E2C0G2A470J080AA | TDK | 9 911 | 445-12332-1-ND | 0,54000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,58500 zł | 5,85 zł |
| 50 | 0,42220 zł | 21,11 zł |
| 100 | 0,37310 zł | 37,31 zł |
| 500 | 0,28978 zł | 144,89 zł |
| 1 000 | 0,26414 zł | 264,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22572 zł | 902,88 zł |
| 8 000 | 0,21145 zł | 1 691,60 zł |
| 12 000 | 0,20431 zł | 2 451,72 zł |
| 20 000 | 0,19640 zł | 3 928,00 zł |
| 28 000 | 0,19178 zł | 5 369,84 zł |
| 40 000 | 0,18733 zł | 7 493,20 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

