Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

597D226X0063F8T | |
|---|---|
DigiKey Part Number | 597D226X0063F8T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 597D226X0063F8T |
Description | CAP TANT 22UF 20% 63V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 63 V 3024 (7660 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D226X0063F8T Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.201" (5.10mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated 63 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 597D226X9063F8T | Vishay Sprague | 95 | 718-597D226X9063F8TCT-ND | 69,23000 zł | Upgrade |
| T97F226K063EAA | Vishay Sprague | 0 | T97F226K063EAA-ND | 54,36212 zł | Upgrade |
| T97F226K063EAS | Vishay Sprague | 0 | T97F226K063EAS-ND | 50,91968 zł | Upgrade |
| T97F226K063ESA | Vishay Sprague | 0 | T97F226K063ESA-ND | 75,64996 zł | Upgrade |
| T97F226K063ESS | Vishay Sprague | 0 | T97F226K063ESS-ND | 56,10524 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,37448 zł | 11 343,62 zł |
| Unit Price without VAT: | 45,37448 zł |
|---|---|
| Unit Price with VAT: | 55,81061 zł |



