
597D226X9063F8T | |
|---|---|
DigiKey Part Number | 718-597D226X9063F8TTR-ND - Tape & Reel (TR) 718-597D226X9063F8TCT-ND - Cut Tape (CT) 718-597D226X9063F8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D226X9063F8T |
Description | CAP TANT 22UF 10% 63V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 63 V 3024 (7660 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D226X9063F8T Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.201" (5.10mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated 63 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T97F226K063LSB | Vishay Sprague | 270 | 718-T97F226K063LSBCT-ND | 101,48000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,23000 zł | 69,23 zł |
| 10 | 54,81700 zł | 548,17 zł |
| 50 | 49,04820 zł | 2 452,41 zł |
| 100 | 48,56630 zł | 4 856,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,37448 zł | 11 343,62 zł |
| 500 | 44,23592 zł | 22 117,96 zł |
| 750 | 43,66523 zł | 32 748,92 zł |
| Unit Price without VAT: | 69,23000 zł |
|---|---|
| Unit Price with VAT: | 85,15290 zł |

