
T97F226K063LSB | |
|---|---|
DigiKey Part Number | 718-T97F226K063LSBTR-ND - Tape & Reel (TR) 718-T97F226K063LSBCT-ND - Cut Tape (CT) 718-T97F226K063LSBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97F226K063LSB |
Description | CAP TANT 22UF 10% 63V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 63 V 3024 (7660 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97F226K063LSB Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.201" (5.10mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated 63 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,48000 zł | 101,48 zł |
| 10 | 82,21900 zł | 822,19 zł |
| 50 | 76,09040 zł | 3 804,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 71,45088 zł | 8 931,36 zł |
| 250 | 69,60376 zł | 17 400,94 zł |
| 375 | 68,67773 zł | 25 754,15 zł |
| Unit Price without VAT: | 101,48000 zł |
|---|---|
| Unit Price with VAT: | 124,82040 zł |

