109D685X9075C2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 139,28720 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 140,01680 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 145,79640 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 160,47000 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 73
Unit Price: 209,70000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 82,84150 zł
Datasheet
6.8 µF Elastomer Sealed Tantalum Capacitors 75 V Axial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF Elastomer Sealed Tantalum Capacitors 75 V Axial 8Ohm
109D566X9075T2

109D685X9075C2

DigiKey Part Number
109D685X9075C2-ND
Manufacturer
Manufacturer Product Number
109D685X9075C2
Description
CAP TANT 6.8UF 10% 75V AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.8 µF Elastomer Sealed Tantalum Capacitors 75 V Axial 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
109D685X9075C2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Elastomer Sealed
Mfr
ESR (Equivalent Series Resistance)
8Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.219" Dia x 0.608" L (5.56mm x 15.45mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
75 V
Features
Wet Tantalum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
135D685X9075C2Vishay Sprague0135D685X9075C2-ND139,28720 złDirect
109D685X9125C2Vishay Sprague0109D685X9125C2-ND140,01680 złUpgrade
135D685X9075C6Vishay Sprague0135D685X9075C6-ND145,79640 złUpgrade
135D685X9125C2Vishay Sprague0135D685X9125C2-ND160,47000 złUpgrade
135D685X9125C6Vishay Sprague73135D685X9125C6-ND209,70000 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
25113,59000 zł2 839,75 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,59000 zł
Unit Price with VAT:139,71570 zł