Direct
Direct
Upgrade

T197A685K075AS | |
|---|---|
DigiKey Part Number | 399-3416-ND |
Manufacturer | |
Manufacturer Product Number | T197A685K075AS |
Description | CAP TANT 6.8UF 10% 75V AXIAL |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 6.83Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T197A685K075AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 6.83Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.219" Dia x 0.453" L (5.56mm x 11.51mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 75 V | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D685X9075C2 | Vishay Sprague | 0 | 135D685X9075C2-ND | 139,28720 zł | Direct |
| 135D685X9075C6 | Vishay Sprague | 0 | 135D685X9075C6-ND | 145,79640 zł | Direct |
| 135D685X9125C6 | Vishay Sprague | 73 | 135D685X9125C6-ND | 209,70000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 82,84150 zł | 1 656,83 zł |
| Unit Price without VAT: | 82,84150 zł |
|---|---|
| Unit Price with VAT: | 101,89505 zł |


