109D685X9125C2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 160,47000 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 73
Unit Price: 209,70000 zł
Datasheet
6.8 µF Elastomer Sealed Tantalum Capacitors 125 V Axial 11.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF Elastomer Sealed Tantalum Capacitors 125 V Axial 11.7Ohm
109D566X9075T2

109D685X9125C2

DigiKey Part Number
109D685X9125C2-ND
Manufacturer
Manufacturer Product Number
109D685X9125C2
Description
CAP TANT 6.8UF 10% 125V AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.8 µF Elastomer Sealed Tantalum Capacitors 125 V Axial 11.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
109D685X9125C2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Elastomer Sealed
Mfr
ESR (Equivalent Series Resistance)
11.7Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.219" Dia x 0.608" L (5.56mm x 15.45mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
125 V
Features
Wet Tantalum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
135D685X9125C2Vishay Sprague0135D685X9125C2-ND160,47000 złDirect
135D685X9125C6Vishay Sprague73135D685X9125C6-ND209,70000 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
25140,01680 zł3 500,42 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,01680 zł
Unit Price with VAT:172,22066 zł