MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1.5KE27CA-E3/51 | |
|---|---|
DigiKey Part Number | 1.5KE27CA-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE27CA-E3/51 |
Description | TVS DIODE 23.1VWM 37.5VC 1.5KE |
Customer Reference | |
Detailed Description | 37.5V Clamp 40A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE27CA-E3/54 | Vishay General Semiconductor - Diodes Division | 2 230 | 1.5KE27CA-E3/54GICT-ND | 5,64000 zł | MFR Recommended |
| 1.5KE27CA | Littelfuse Inc. | 4 811 | 1.5KE27CALFCT-ND | 4,09000 zł | Similar |
| 1.5KE27CA-B | Littelfuse Inc. | 0 | 1.5KE27CA-B-ND | 1,19724 zł | Similar |
| 1.5KE27CA-G | Comchip Technology | 0 | 1.5KE27CA-G-ND | 1,42537 zł | Similar |
| 1.5KE30CA | STMicroelectronics | 3 002 | 497-11378-1-ND | 5,03000 zł | Similar |








