
1.5KE27CA-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE27CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE27CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE27CA-E3/54 |
Description | TVS DIODE 23.1VWM 37.5VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 zł | 5,64 zł |
| 10 | 3,56200 zł | 35,62 zł |
| 100 | 2,36710 zł | 236,71 zł |
| 500 | 1,85364 zł | 926,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 1,61789 zł | 2 265,05 zł |
| 2 800 | 1,49005 zł | 4 172,14 zł |
| 4 200 | 1,42494 zł | 5 984,75 zł |
| 7 000 | 1,35177 zł | 9 462,39 zł |
| 9 800 | 1,30845 zł | 12 822,81 zł |
| 14 000 | 1,26636 zł | 17 729,04 zł |
| Unit Price without VAT: | 5,64000 zł |
|---|---|
| Unit Price with VAT: | 6,93720 zł |

