Direct
Direct
Direct
Similar
Similar
Similar

1.5KE150CA-E3/73 | |
|---|---|
DigiKey Part Number | 1.5KE150CA-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE150CA-E3/73 |
Description | TVS DIODE 128VWM 207VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.2A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE150CA-E3/73 Models |
Category | Current - Peak Pulse (10/1000µs) 7.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 128V | Supplier Device Package |
Voltage - Breakdown (Min) 143V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 207V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE150CA-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE150CA-E3/51-ND | 0,00000 zł | Direct |
| 1.5KE150CA | Littelfuse Inc. | 7 931 | 1.5KE150CALFCT-ND | 5,64000 zł | Direct |
| 1.5KE150CA-B | Littelfuse Inc. | 308 | 1.5KE150CA-B-ND | 4,67000 zł | Direct |
| 1.5KE150CA-G | Comchip Technology | 0 | 1.5KE150CA-G-ND | 1,42537 zł | Similar |
| 1.5KE150CA/B | YAGEO | 1 751 | 13-1.5KE150CA/BCT-ND | 0,97000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,99882 zł | 5 997,64 zł |
| Unit Price without VAT: | 2,99882 zł |
|---|---|
| Unit Price with VAT: | 3,68855 zł |






