1V5KE150CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 7 931
Unit Price: 5,64000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 308
Unit Price: 4,67000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,42537 zł

Similar


YAGEO
In Stock: 1 751
Unit Price: 0,97000 zł
Datasheet
207V Clamp 7.2A Ipp Tvs Diode Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1V5KE150CA

DigiKey Part Number
1V5KE150CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1V5KE150CA
Description
TVS DIODE 128VWM 207VC DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
207V Clamp 7.2A Ipp Tvs Diode Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1V5KE150CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
128V
Package / Case
DO-201AD, Axial
Voltage - Breakdown (Min)
143V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
207V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE150CALittelfuse Inc.7 9311.5KE150CALFCT-ND5,64000 złSimilar
1.5KE150CA-BLittelfuse Inc.3081.5KE150CA-B-ND4,67000 złSimilar
1.5KE150CA-GComchip Technology01.5KE150CA-G-ND1,42537 złSimilar
1.5KE150CA/BYAGEO1 75113-1.5KE150CA/BCT-ND0,97000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2501,02462 zł1 280,78 zł
2 5000,93599 zł2 339,97 zł
3 7500,92790 zł3 479,62 zł
Manufacturers Standard Package
Unit Price without VAT:1,02462 zł
Unit Price with VAT:1,26028 zł