1.5KE150CA-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 107
Unit Price: 5,64000 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 7 931
Unit Price: 5,64000 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 308
Unit Price: 4,67000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,42537 zł

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,02462 zł
Datasheet
207V Clamp 7.2A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE150CA-E3/51

DigiKey Part Number
1.5KE150CA-E3/51-ND
Manufacturer
Manufacturer Product Number
1.5KE150CA-E3/51
Description
TVS DIODE 128VWM 207VC 1.5KE
Customer Reference
Detailed Description
207V Clamp 7.2A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
128V
Supplier Device Package
Voltage - Breakdown (Min)
143V
Base Product Number
Voltage - Clamping (Max) @ Ipp
207V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE150CA-E3/54Vishay General Semiconductor - Diodes Division1071.5KE150CA-E3/54GICT-ND5,64000 złMFR Recommended
1.5KE150CALittelfuse Inc.7 9311.5KE150CALFCT-ND5,64000 złDirect
1.5KE150CA-BLittelfuse Inc.3081.5KE150CA-B-ND4,67000 złDirect
1.5KE150CA-GComchip Technology01.5KE150CA-G-ND1,42537 złSimilar
1V5KE150CATaiwan Semiconductor Corporation01V5KE150CATR-ND1,02462 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types