Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR5R0600FEB | |
|---|---|
DigiKey Part Number | WSR5R0600FEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSR5R0600FEB |
Description | RES 0.06 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR5R0600DEA | Vishay Dale | 0 | WSR5R0600DEA-ND | 12,35419 zł | Parametric Equivalent |
| WSR5R0600DEK | Vishay Dale | 0 | WSR5R0600DEK-ND | 12,46220 zł | Parametric Equivalent |
| WSR5R0600FBA | Vishay Dale | 0 | WSR5R0600FBA-ND | 15,29930 zł | Parametric Equivalent |
| WSR5R0600FEA | Vishay Dale | 0 | WSRC-.06TR-ND | 6,17407 zł | Parametric Equivalent |
| WSR5R0600FEK | Vishay Dale | 0 | WSR5R0600FEK-ND | 6,56900 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,17406 zł | 6 174,06 zł |
| Unit Price without VAT: | 6,17406 zł |
|---|---|
| Unit Price with VAT: | 7,59409 zł |


