WSR3R0120FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,94900 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,44450 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,81770 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,94900 zł
Datasheet
12 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR3R0120FTB

DigiKey Part Number
WSR3R0120FTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSR3R0120FTB
Description
RES 0.012 OHM 1% 3W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSR3R0120DEAVishay Dale0WSR3R0120DEA-ND5,94900 złParametric Equivalent
WSR3R0120FBAVishay Dale0WSR3R0120FBA-ND8,44450 złParametric Equivalent
WSR3R0120FEKVishay Dale0WSR3R0120FEK-ND3,81770 złParametric Equivalent
WSR3R0120FTAVishay Dale0WSR3R0120FTA-ND5,94900 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,94899 zł5 948,99 zł
Manufacturers Standard Package
Unit Price without VAT:5,94899 zł
Unit Price with VAT:7,31726 zł