Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR3R0120FTA | |
|---|---|
DigiKey Part Number | WSR3R0120FTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSR3R0120FTA |
Description | RES 0.012 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR3R0120DEA | Vishay Dale | 0 | WSR3R0120DEA-ND | 5,94900 zł | Parametric Equivalent |
| WSR3R0120FBA | Vishay Dale | 0 | WSR3R0120FBA-ND | 8,44450 zł | Parametric Equivalent |
| WSR3R0120FEK | Vishay Dale | 0 | WSR3R0120FEK-ND | 3,81770 zł | Parametric Equivalent |
| WSR3R0120FTB | Vishay Dale | 0 | WSR3R0120FTB-ND | 5,94899 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,94900 zł | 8 923,50 zł |
| Unit Price without VAT: | 5,94900 zł |
|---|---|
| Unit Price with VAT: | 7,31727 zł |


