WSR3R0120FBA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,94900 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,81770 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,94900 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,94899 zł
Datasheet
12 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR3R0120FBA

DigiKey Part Number
WSR3R0120FBA-ND
Manufacturer
Manufacturer Product Number
WSR3R0120FBA
Description
RES 0.012 OHM 1% 3W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR3R0120FBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Bulk
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSR3R0120DEAVishay Dale0WSR3R0120DEA-ND5,94900 złParametric Equivalent
WSR3R0120FEKVishay Dale0WSR3R0120FEK-ND3,81770 złParametric Equivalent
WSR3R0120FTAVishay Dale0WSR3R0120FTA-ND5,94900 złParametric Equivalent
WSR3R0120FTBVishay Dale0WSR3R0120FTB-ND5,94899 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1008,44450 zł844,45 zł
Manufacturers Standard Package
Unit Price without VAT:8,44450 zł
Unit Price with VAT:10,38674 zł